
74008 BK002 | |
|---|---|
DigiKey Part Number | A74008B-50-ND |
Manufacturer | |
Manufacturer Product Number | 74008 BK002 |
Description | CABLE CAT5E 8COND 24AWG BLK 50' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.285" (7.24mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Black |
Part Status Discontinued at DigiKey | Features Oil Resistant, Rip Cord, UV Resistant |
Cable Type | Voltage 300 V |
Number of Conductors 8 (4 Pair Twisted) | Operating Temperature -10°C ~ 75°C |
Wire Gauge | Usage Industrial, Network |
Conductor Strand Solid | Jacket (Insulation) Thickness 0.0350" (0.889mm) |
Conductor Material Copper, Bare | Conductor Insulation Polyolefin (PO) |
Jacket (Insulation) Material | Base Product Number |





