
74005 GR002 | |
|---|---|
DigiKey Part Number | A74005G-100-ND |
Manufacturer | |
Manufacturer Product Number | 74005 GR002 |
Description | CABLE 4CON 22AWG GREEN SHLD 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Green 22 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Length 100.0' (30.5m) |
Mfr | Jacket Color Green |
Packaging Spool | Features Oil Resistant |
Part Status Discontinued at DigiKey | Voltage 300 V |
Cable Type | Operating Temperature -40°C ~ 80°C |
Number of Conductors 4 | Usage Industrial, Network |
Wire Gauge | Jacket (Insulation) Thickness 0.0310" (0.787mm) |
Conductor Strand 19/34 | Conductor Insulation Polypropylene (PP) |
Conductor Material Copper, Tinned | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material | Shield Coverage 100%, 85% |
Jacket (Insulation) Diameter 0.256" (6.50mm) | Base Product Number |
Shield Type Foil, Braid |




