2 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

72402 WH005

DigiKey Part Number
72402WH005-ND
Manufacturer
Manufacturer Product Number
72402 WH005
Description
CABLE 2CON 24AWG WHT SHLD 100'
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 24 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/36
Conductor Material
Copper, Silver Coated
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.136" (3.45mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
White
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 200°C
Usage
-
Jacket (Insulation) Thickness
0.0118" (0.300mm)
Conductor Insulation
Polytetrafluoroethylene (PTFE)
Shield Material
Copper, Silver Coated
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1367,20000 €367,20 €
2349,14500 €698,29 €
3338,93000 €1.016,79 €
5326,40600 €1.632,03 €
7318,36286 €2.228,54 €
10310,01000 €3.100,10 €
25289,33240 €7.233,31 €
50284,52500 €14.226,25 €
Manufacturers Standard Package
Unit Price without VAT:367,20000 €
Unit Price with VAT:436,96800 €