Parametric Equivalent

72001 WH199 | |
|---|---|
DigiKey Part Number | 72001WH199-ND |
Manufacturer | |
Manufacturer Product Number | 72001 WH199 |
Description | CBL 1COND 20AWG WHT 3000 = 3000' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up, Shielded Wire 19/32 White 600V 3000' (914.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.102" (2.59mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 3000' (914.4m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Qualification MIL-W-16878/4 Type E |
Conductor Material | Base Product Number |
Jacket (Insulation) Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M1231 WH199 | Alpha Wire | 0 | M1231WH199-ND | 4,47249 € | Parametric Equivalent |


