16 AWG Hook-Up Wire 19/0.0117" Yellow 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7134 YL001

DigiKey Part Number
7134YL001-ND
Manufacturer
Manufacturer Product Number
7134 YL001
Description
HOOK-UP STRND 16AWG YELLOW 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Yellow 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.088" (2.24mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1430
Features
-
Grade
-
Qualification
MIL-W-16878E Type C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1798,35000 €798,35 €
2758,52500 €1.517,05 €
3735,97333 €2.207,92 €
5708,32200 €3.541,61 €
7690,55857 €4.833,91 €
10672,10300 €6.721,03 €
Manufacturers Standard Package
Unit Price without VAT:798,35000 €
Unit Price with VAT:950,03650 €
Alternate Length
HOOK-UP STRND 16AWG YELLOW
In-Stock: 100
Unit Price: 3,12430 €