
7134 SL005 | |
|---|---|
DigiKey Part Number | 7134SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7134 SL005 |
Description | HOOK-UP STRND 16AWG SLATE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.088" (2.24mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0117" | Ratings UL Style 1430 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,97000 € | 225,97 € |
| 2 | 214,88500 € | 429,77 € |
| 3 | 208,60667 € | 625,82 € |
| 5 | 200,91200 € | 1.004,56 € |
| 7 | 195,97143 € | 1.371,80 € |
| 10 | 190,84100 € | 1.908,41 € |
| Unit Price without VAT: | 225,97000 € |
|---|---|
| Unit Price with VAT: | 268,90430 € |


