
7134 OR005 | |
|---|---|
DigiKey Part Number | 7134OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7134 OR005 |
Description | HOOK-UP STRND 16AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Orange 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.088" (2.24mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 220,01000 € | 220,01 € |
| 2 | 209,21500 € | 418,43 € |
| 3 | 203,10333 € | 609,31 € |
| 5 | 195,61400 € | 978,07 € |
| 7 | 190,80286 € | 1.335,62 € |
| 10 | 185,80800 € | 1.858,08 € |
| 25 | 173,44320 € | 4.336,08 € |
| 50 | 168,73220 € | 8.436,61 € |
| Unit Price without VAT: | 220,01000 € |
|---|---|
| Unit Price with VAT: | 261,81190 € |


