
7133 OR001 | |
|---|---|
DigiKey Part Number | 7133OR001-ND |
Manufacturer | |
Manufacturer Product Number | 7133 OR001 |
Description | HOOK-UP STRND 18AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Orange 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 900,14000 € | 900,14 € |
| 2 | 855,37000 € | 1.710,74 € |
| 3 | 830,02667 € | 2.490,08 € |
| 5 | 798,94600 € | 3.994,73 € |
| 7 | 778,97714 € | 5.452,84 € |
| 10 | 758,23800 € | 7.582,38 € |
| 25 | 744,92480 € | 18.623,12 € |
| Unit Price without VAT: | 900,14000 € |
|---|---|
| Unit Price with VAT: | 1.071,16660 € |


