
7133 BL001 | |
|---|---|
DigiKey Part Number | 7133BL001-ND |
Manufacturer | |
Manufacturer Product Number | 7133 BL001 |
Description | HOOK-UP STRND 18AWG BLU 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Blue 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.080" (2.03mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 936,15000 € | 936,15 € |
| 2 | 889,59500 € | 1.779,19 € |
| 3 | 863,23333 € | 2.589,70 € |
| 5 | 830,90200 € | 4.154,51 € |
| 7 | 810,14000 € | 5.670,98 € |
| 10 | 788,56800 € | 7.885,68 € |
| Unit Price without VAT: | 936,15000 € |
|---|---|
| Unit Price with VAT: | 1.114,01850 € |


