
7132 YG001 | |
|---|---|
DigiKey Part Number | 7132YG001-ND |
Manufacturer | |
Manufacturer Product Number | 7132 YG001 |
Description | HOOKUP STRND 20AWG YELLOW/GREEN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1430 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,46046 € | 460,46 € |
| 2.000 | 0,43753 € | 875,06 € |
| 3.000 | 0,42454 € | 1.273,62 € |
| 5.000 | 0,40861 € | 2.043,05 € |
| 7.000 | 0,39838 € | 2.788,66 € |
| 10.000 | 0,38776 € | 3.877,60 € |
| Unit Price without VAT: | 0,46046 € |
|---|---|
| Unit Price with VAT: | 0,54795 € |


