
710/4R BK032 | |
|---|---|
DigiKey Part Number | 710/4RBK032-ND |
Manufacturer | |
Manufacturer Product Number | 710/4R BK032 |
Description | CABLE MOD COIL 10COND BLACK 20' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Conductor Modular Coil Cable Black 20' (6.10m) |
Datasheet | Datasheet |
Category | Wire Gauge 23 AWG |
Manufacturer Alpha Wire | Conductor Strand 21/36 |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Coil Diameter 0.938" (23.83mm) |
Cable Type Coil | Operating Temperature -20°C ~ 80°C |
Number of Conductors 10 | Voltage 300 V |
Length - Coil Retracted 4.00' (1.22m) | Current 1 A |
Length - Coil Extended 20' (6.10m) | Conductor Material Copper, Tinned |
Jacket Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 707,63000 € | 707,63 € |
| Unit Price without VAT: | 707,63000 € |
|---|---|
| Unit Price with VAT: | 842,07970 € |

