
706/3R BK032 | |
|---|---|
DigiKey Part Number | 706/3RBK032-ND |
Manufacturer | |
Manufacturer Product Number | 706/3R BK032 |
Description | CABLE MOD COIL 6COND BLACK 15' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Black 15' (4.57m) |
Datasheet | Datasheet |
Category | Wire Gauge 23 AWG |
Manufacturer Alpha Wire | Conductor Strand 21/36 |
Packaging Bulk | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Coil Diameter 0.875" (22.23mm) |
Cable Type Coil | Operating Temperature -20°C ~ 80°C |
Number of Conductors 6 | Voltage 300 V |
Length - Coil Retracted 3.00' (0.91m) | Current 1 A |
Length - Coil Extended 15' (4.57m) | Conductor Material Copper, Tinned |
Jacket Color Black | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1.005 | 16,54368 € | 16.626,40 € |
| Unit Price without VAT: | 16,54368 € |
|---|---|
| Unit Price with VAT: | 19,68698 € |

