16 AWG Hook-Up Wire 19/0.0117" Yellow 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 YL001

DigiKey Part Number
7058/19YL001-ND
Manufacturer
Manufacturer Product Number
7058/19 YL001
Description
HOOK-UP STRND 16AWG YELLOW 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Yellow 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/0.0117"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.076" (1.93mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1666,04000 €666,04 €
Manufacturers Standard Package
Unit Price without VAT:666,04000 €
Unit Price with VAT:792,58760 €
Alternate Length
HOOK-UP STRND 16AWG 150V YW 100'
In-Stock: 0
Unit Price: 160,01000 €