16 AWG Hook-Up Wire 19/0.0117" Slate 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7058/19 SL005

DigiKey Part Number
7058/19SL005-ND
Manufacturer
Manufacturer Product Number
7058/19 SL005
Description
HOOK-UP STRND 16AWG SLATE 100'
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 19/0.0117" Slate 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.076" (1.93mm)
Mfr
Jacket (Insulation) Thickness
0.010" (0.25mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
150V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0117"
Ratings
UL Style 1429
Conductor Material
Qualification
MIL-W-16878E Type B
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1159,28000 €159,28 €
2151,50000 €303,00 €
3147,09333 €441,28 €
5141,69600 €708,48 €
7138,22857 €967,60 €
10134,62900 €1.346,29 €
Manufacturers Standard Package
Unit Price without VAT:159,28000 €
Unit Price with VAT:189,54320 €
Alternate Length
HOOK-UP STRND 16AWG SLATE 1000'
In-Stock: 2
Unit Price: 663,02000 €