
7058/19 OR005 | |
|---|---|
DigiKey Part Number | 7058/19OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7058/19 OR005 |
Description | HOOK-UP STRND 16AWG ORG 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.076" (1.93mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0117" | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,28000 € | 159,28 € |
| 2 | 151,50000 € | 303,00 € |
| 3 | 147,09333 € | 441,28 € |
| 5 | 141,69600 € | 708,48 € |
| 7 | 138,22857 € | 967,60 € |
| 10 | 134,62900 € | 1.346,29 € |
| Unit Price without VAT: | 159,28000 € |
|---|---|
| Unit Price with VAT: | 189,54320 € |


