
7058/19 BL005 | |
|---|---|
DigiKey Part Number | 7058/19BL005-ND |
Manufacturer | |
Manufacturer Product Number | 7058/19 BL005 |
Description | HOOK-UP STRND 16AWG BLU 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/0.0117" Blue 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0117" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.076" (1.93mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,01000 € | 160,01 € |
| 2 | 152,19000 € | 304,38 € |
| 3 | 147,76333 € | 443,29 € |
| 5 | 142,34000 € | 711,70 € |
| 7 | 138,85714 € | 972,00 € |
| 10 | 135,24200 € | 1.352,42 € |
| Unit Price without VAT: | 160,01000 € |
|---|---|
| Unit Price with VAT: | 190,41190 € |


