
7057 VI005 | |
|---|---|
DigiKey Part Number | 7057VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7057 VI005 |
Description | HOOK-UP STRND 18AWG VIO 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Violet 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.068" (1.73mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/26 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,46000 € | 127,46 € |
| 2 | 121,24500 € | 242,49 € |
| 3 | 117,73000 € | 353,19 € |
| 5 | 113,42200 € | 567,11 € |
| 7 | 110,65571 € | 774,59 € |
| 10 | 107,78300 € | 1.077,83 € |
| Unit Price without VAT: | 127,46000 € |
|---|---|
| Unit Price with VAT: | 151,67740 € |


