
7057 OR005 | |
|---|---|
DigiKey Part Number | 7057OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7057 OR005 |
Description | HOOK-UP STRND 18AWG ORANGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 7/26 Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/26 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1,20650 € | 120,65 € |
| 200 | 1,14755 € | 229,51 € |
| 300 | 1,11417 € | 334,25 € |
| 500 | 1,07322 € | 536,61 € |
| 700 | 1,04694 € | 732,86 € |
| 1.000 | 1,01966 € | 1.019,66 € |
| 2.500 | 0,95213 € | 2.380,33 € |
| 5.000 | 0,90527 € | 4.526,35 € |
| Unit Price without VAT: | 1,20650 € |
|---|---|
| Unit Price with VAT: | 1,43574 € |


