18 AWG Hook-Up Wire 7/26 Green 150V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7057 GR001

DigiKey Part Number
7057GR001-ND
Manufacturer
Manufacturer Product Number
7057 GR001
Description
HOOK-UP STRND 18AWG GRN 1000'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 7/26 Green 150V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/26
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.068" (1.73mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1512,82000 €512,82 €
2487,38500 €974,77 €
3485,39000 €1.456,17 €
Manufacturers Standard Package
Unit Price without VAT:512,82000 €
Unit Price with VAT:610,25580 €
Alternate Length
HOOK-UP STRND 18AWG GREEN
In-Stock: 300
Unit Price: 1,25480 €