
7057/19 SL005 | |
|---|---|
DigiKey Part Number | 7057/19SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7057/19 SL005 |
Description | HOOK-UP STRND 18AWG SLATE 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/30 Slate 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.070" (1.78mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,45000 € | 144,45 € |
| 2 | 137,40000 € | 274,80 € |
| 3 | 133,40667 € | 400,22 € |
| 5 | 128,51600 € | 642,58 € |
| 7 | 125,37429 € | 877,62 € |
| 10 | 122,11200 € | 1.221,12 € |
| 25 | 114,03960 € | 2.850,99 € |
| 50 | 108,21480 € | 5.410,74 € |
| 100 | 107,45060 € | 10.745,06 € |
| Unit Price without VAT: | 144,45000 € |
|---|---|
| Unit Price with VAT: | 171,89550 € |


