
7056 WH005 | |
|---|---|
DigiKey Part Number | 7056WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7056 WH005 |
Description | HOOK-UP STRND 20AWG WHT 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,40000 € | 90,40 € |
| 2 | 86,01000 € | 172,02 € |
| 3 | 83,52667 € | 250,58 € |
| 5 | 80,48400 € | 402,42 € |
| 7 | 78,53000 € | 549,71 € |
| 10 | 76,50100 € | 765,01 € |
| Unit Price without VAT: | 90,40000 € |
|---|---|
| Unit Price with VAT: | 107,57600 € |


