
7056 VI001 | |
|---|---|
DigiKey Part Number | 7056VI001-ND |
Manufacturer | |
Manufacturer Product Number | 7056 VI001 |
Description | HOOK-UP STRND 20AWG VIOLET 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Violet 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 362,05000 € | 362,05 € |
| 2 | 344,18500 € | 688,37 € |
| 3 | 334,07000 € | 1.002,21 € |
| 5 | 321,66600 € | 1.608,33 € |
| 7 | 313,70286 € | 2.195,92 € |
| 10 | 305,42900 € | 3.054,29 € |
| Unit Price without VAT: | 362,05000 € |
|---|---|
| Unit Price with VAT: | 430,83950 € |


