
7056 OR005 | |
|---|---|
DigiKey Part Number | 7056OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7056 OR005 |
Description | HOOK-UP STRND 20AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,03000 € | 88,03 € |
| 2 | 83,75000 € | 167,50 € |
| 3 | 81,33000 € | 243,99 € |
| 5 | 78,36600 € | 391,83 € |
| 7 | 76,46429 € | 535,25 € |
| 10 | 74,48700 € | 744,87 € |
| 25 | 69,59960 € | 1.739,99 € |
| 50 | 66,07340 € | 3.303,67 € |
| 100 | 63,17440 € | 6.317,44 € |
| Unit Price without VAT: | 88,03000 € |
|---|---|
| Unit Price with VAT: | 104,75570 € |


