
7056 BR001 | |
|---|---|
DigiKey Part Number | 7056BR001-ND |
Manufacturer | |
Manufacturer Product Number | 7056 BR001 |
Description | HOOK-UP STRND 20AWG BRN 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 Brown 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.058" (1.47mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/28 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,80000 € | 343,80 € |
| Unit Price without VAT: | 343,80000 € |
|---|---|
| Unit Price with VAT: | 409,12200 € |


