
7056/19 WH005 | |
|---|---|
DigiKey Part Number | 7056/19WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 WH005 |
Description | HOOK-UP STRND 20AWG WHT 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,19000 € | 104,19 € |
| 2 | 99,11500 € | 198,23 € |
| 3 | 96,25000 € | 288,75 € |
| 5 | 92,73800 € | 463,69 € |
| 7 | 90,48286 € | 633,38 € |
| 10 | 88,13900 € | 881,39 € |
| Unit Price without VAT: | 104,19000 € |
|---|---|
| Unit Price with VAT: | 123,98610 € |


