
7056/19 VI005 | |
|---|---|
DigiKey Part Number | 7056/19VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 VI005 |
Description | HOOK-UP STRND 20AWG VIO 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Violet 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.060" (1.52mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,66000 € | 104,66 € |
| 2 | 99,57000 € | 199,14 € |
| 3 | 96,69000 € | 290,07 € |
| 5 | 93,16000 € | 465,80 € |
| 7 | 90,89429 € | 636,26 € |
| 10 | 88,54100 € | 885,41 € |
| Unit Price without VAT: | 104,66000 € |
|---|---|
| Unit Price with VAT: | 124,54540 € |


