
7056/19 SL005 | |
|---|---|
DigiKey Part Number | 7056/19SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7056/19 SL005 |
Description | HOOK-UP STRND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Slate 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.060" (1.52mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/32 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,36000 € | 103,36 € |
| 2 | 98,33000 € | 196,66 € |
| 3 | 95,48667 € | 286,46 € |
| 5 | 92,00200 € | 460,01 € |
| 7 | 89,76429 € | 628,35 € |
| 10 | 87,44000 € | 874,40 € |
| Unit Price without VAT: | 103,36000 € |
|---|---|
| Unit Price with VAT: | 122,99840 € |


