20 AWG Hook-Up Wire 19/32 Brown 150V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7056/19 BR005

DigiKey Part Number
7056/19BR005-ND
Manufacturer
Manufacturer Product Number
7056/19 BR005
Description
HOOK-UP STRND 20AWG BROWN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/32 Brown 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.060" (1.52mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 105°C
Jacket Color
Ratings
UL Style 1429
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1001,02570 €102,57 €
2000,97565 €195,13 €
3000,94733 €284,20 €
5000,91264 €456,32 €
7000,89034 €623,24 €
1.0000,86721 €867,21 €
Manufacturers Standard Package
Unit Price without VAT:1,02570 €
Unit Price with VAT:1,22058 €
Alternate Length
HOOK-UP STRND 20AWG BROWN
In-Stock: 1000
Unit Price: 0,39827 €