
7055 SL005 | |
|---|---|
DigiKey Part Number | 7055SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7055 SL005 |
Description | HOOK-UP STRND 22AWG SLATE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Slate 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.050" (1.27mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/30 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,73000 € | 72,73 € |
| 2 | 69,21000 € | 138,42 € |
| 3 | 67,21333 € | 201,64 € |
| 5 | 64,77000 € | 323,85 € |
| 7 | 63,20286 € | 442,42 € |
| 10 | 61,57300 € | 615,73 € |
| Unit Price without VAT: | 72,73000 € |
|---|---|
| Unit Price with VAT: | 86,54870 € |


