
7055 OR005 | |
|---|---|
DigiKey Part Number | 7055OR005-ND |
Manufacturer | |
Manufacturer Product Number | 7055 OR005 |
Description | HOOK-UP STRND 22AWG ORG 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Orange 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,82000 € | 70,82 € |
| 2 | 67,38500 € | 134,77 € |
| 3 | 65,44333 € | 196,33 € |
| 5 | 63,06600 € | 315,33 € |
| 7 | 61,53857 € | 430,77 € |
| 10 | 59,95300 € | 599,53 € |
| 25 | 56,03120 € | 1.400,78 € |
| 50 | 53,20220 € | 2.660,11 € |
| 100 | 50,48620 € | 5.048,62 € |
| Unit Price without VAT: | 70,82000 € |
|---|---|
| Unit Price with VAT: | 84,27580 € |


