
7055 GR001 | |
|---|---|
DigiKey Part Number | 7055GR001-ND |
Manufacturer | |
Manufacturer Product Number | 7055 GR001 |
Description | HOOK-UP STRND 22AWG GRN 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Green 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.050" (1.27mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 € | 444,32 € |
| 2 | 422,43500 € | 844,87 € |
| 3 | 410,04667 € | 1.230,14 € |
| 5 | 394,86400 € | 1.974,32 € |
| 7 | 385,11000 € | 2.695,77 € |
| 10 | 374,98000 € | 3.749,80 € |
| Unit Price without VAT: | 444,32000 € |
|---|---|
| Unit Price with VAT: | 528,74080 € |


