
7053 VI005 | |
|---|---|
DigiKey Part Number | 7053VI005-ND |
Manufacturer | |
Manufacturer Product Number | 7053 VI005 |
Description | HOOK-UP STRND 26AWG VIO 100' |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Violet 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/34 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.039" (0.99mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 150V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1429 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,99000 € | 56,99 € |
| 2 | 54,23500 € | 108,47 € |
| 3 | 52,67667 € | 158,03 € |
| 5 | 50,76800 € | 253,84 € |
| 7 | 49,54143 € | 346,79 € |
| 10 | 48,26900 € | 482,69 € |
| 25 | 45,12080 € | 1.128,02 € |
| 50 | 42,85000 € | 2.142,50 € |
| 100 | 40,67020 € | 4.067,02 € |
| Unit Price without VAT: | 56,99000 € |
|---|---|
| Unit Price with VAT: | 67,81810 € |


