
7053 GR005 | |
|---|---|
DigiKey Part Number | 7053GR005-ND |
Manufacturer | |
Manufacturer Product Number | 7053 GR005 |
Description | HOOK-UP STRND 26AWG GRN 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Green 150V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,53000 € | 58,53 € |
| 2 | 55,70000 € | 111,40 € |
| 3 | 54,10000 € | 162,30 € |
| 5 | 52,13800 € | 260,69 € |
| 7 | 50,88000 € | 356,16 € |
| 10 | 49,57200 € | 495,72 € |
| Unit Price without VAT: | 58,53000 € |
|---|---|
| Unit Price with VAT: | 69,65070 € |


