
7053 BL001 | |
|---|---|
DigiKey Part Number | 7053BL001-ND |
Manufacturer | |
Manufacturer Product Number | 7053 BL001 |
Description | HOOK-UP STRND 26AWG BLU 1000' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/34 Blue 150V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.039" (0.99mm) |
Mfr | Jacket (Insulation) Thickness 0.010" (0.25mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 150V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 7/34 | Ratings UL Style 1429 |
Conductor Material | Qualification MIL-W-16878E Type B |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,70000 € | 239,70 € |
| 2 | 227,92500 € | 455,85 € |
| 3 | 221,26000 € | 663,78 € |
| 5 | 214,65200 € | 1.073,26 € |
| Unit Price without VAT: | 239,70000 € |
|---|---|
| Unit Price with VAT: | 285,24300 € |


