
7048 WH005 | |
|---|---|
DigiKey Part Number | 7048WH005-ND |
Manufacturer | |
Manufacturer Product Number | 7048 WH005 |
Description | HOOK-UP STRND 10AWG WHITE 100' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/30 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Mfr | Jacket (Insulation) Thickness 0.032" (0.81mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -55°C ~ 125°C |
Wire Gauge | Jacket Color |
Conductor Strand 105/30 | Ratings UL Style 3271 |
Conductor Material | Qualification MIL-W-16878E Type D |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 771,24000 € | 771,24 € |
| 2 | 732,78500 € | 1.465,57 € |
| 3 | 711,01000 € | 2.133,03 € |
| 5 | 684,30600 € | 3.421,53 € |
| 7 | 667,14857 € | 4.670,04 € |
| 10 | 649,32300 € | 6.493,23 € |
| Unit Price without VAT: | 771,24000 € |
|---|---|
| Unit Price with VAT: | 917,77560 € |



