12 AWG Hook-Up Wire 19/0.0185" Orange 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7036 OR001

DigiKey Part Number
7036OR001-ND
Manufacturer
Manufacturer Product Number
7036 OR001
Description
HOOK-UP STRND 12AWG ORANGE 1000'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Orange 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.122" (3.10mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-55°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 3317
Conductor Material
Qualification
MIL-W-16878E Type C
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
11.669,25000 €1.669,25 €
21.585,06000 €3.170,12 €
31.537,38333 €4.612,15 €
51.478,89800 €7.394,49 €
71.441,32143 €10.089,25 €
101.425,96600 €14.259,66 €
Manufacturers Standard Package
Unit Price without VAT:1.669,25000 €
Unit Price with VAT:1.986,40750 €
Alternate Length
HOOK-UP STRND 12AWG ORG 100'
In-Stock: 0
Unit Price: 308,59000 €