
7035 YG001 | |
|---|---|
DigiKey Part Number | 7035YG001-ND |
Manufacturer | |
Manufacturer Product Number | 7035 YG001 |
Description | HOOKUP STRND 14AWG YLW/GRN 1000' |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Yellow, Green Stripe 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 979,11000 € | 979,11 € |
| 2 | 930,12500 € | 1.860,25 € |
| 3 | 902,39000 € | 2.707,17 € |
| 5 | 868,37400 € | 4.341,87 € |
| 7 | 846,51286 € | 5.925,59 € |
| 10 | 823,81000 € | 8.238,10 € |
| Unit Price without VAT: | 979,11000 € |
|---|---|
| Unit Price with VAT: | 1.165,14090 € |


