
7035 SL005 | |
|---|---|
DigiKey Part Number | 7035SL005-ND |
Manufacturer | |
Manufacturer Product Number | 7035 SL005 |
Description | HOOK-UP STRND 14AWG SLATE 100' |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Slate 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.103" (2.62mm) |
Mfr | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -55°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 3317 |
Conductor Material | Qualification MIL-W-16878E Type C |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,63000 € | 212,63 € |
| 2 | 202,20000 € | 404,40 € |
| 3 | 196,29667 € | 588,89 € |
| 5 | 189,06800 € | 945,34 € |
| 7 | 184,42143 € | 1.290,95 € |
| 10 | 179,59700 € | 1.795,97 € |
| Unit Price without VAT: | 212,63000 € |
|---|---|
| Unit Price with VAT: | 253,02970 € |


