
7035 GR005 | |
|---|---|
DigiKey Part Number | A7035G-100-ND |
Manufacturer | |
Manufacturer Product Number | 7035 GR005 |
Description | HOOK-UP STRND 14AWG GREEN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Green 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0147" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.103" (2.62mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -55°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 3317 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878E Type C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,01240 € | 201,24 € |
| 200 | 1,91340 € | 382,68 € |
| 300 | 1,85740 € | 557,22 € |
| 500 | 1,78868 € | 894,34 € |
| 700 | 1,74456 € | 1.221,19 € |
| 1.000 | 1,69873 € | 1.698,73 € |
| 2.500 | 1,58530 € | 3.963,25 € |
| 5.000 | 1,56722 € | 7.836,10 € |
| Unit Price without VAT: | 2,01240 € |
|---|---|
| Unit Price with VAT: | 2,39476 € |



