22 AWG Hook-Up Wire 19/34 White 150V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012 WH001

DigiKey Part Number
A7012W-500-ND
Manufacturer
Manufacturer Product Number
7012 WH001
Description
HOOK-UP STRND 22AWG WHT 500'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 150V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.054" (1.37mm)
Mfr
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Discontinued at DigiKey
Voltage
150V
Cable Type
Operating Temperature
-55°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
19/34
Ratings
UL Style 3265
Conductor Material
Qualification
MIL-W-16878E Type B
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 22AWG BLACK 500'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 1000
Unit Price: 0,81395 €
HOOK-UP STRND 22AWG WHT 100'
In-Stock: 0
Unit Price: