
684/4 BK038 | |
|---|---|
DigiKey Part Number | 684/4BK038-ND |
Manufacturer | |
Manufacturer Product Number | 684/4 BK038 |
Description | CABLE MOD COIL 6COND BLACK 20' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Black 20' (6.10m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Coil | |
Number of Conductors | 6 | |
Length - Coil Retracted | 4.00' (1.22m) | |
Length - Coil Extended | 20' (6.10m) | |
Length | - | |
Jacket Color | Black | |
Wire Gauge | 23 AWG | |
Conductor Strand | 21/36 | |
Jacket (Insulation) Material | Neoprene | |
Cable Width | - | |
Cable Height | - | |
Coil Diameter | 1.110" (28.19mm) | |
Shielding | - | |
Operating Temperature | -20°C ~ 60°C | |
Voltage | 300 V | |
Current | 1 A | |
Conductor Material | Copper, Tinned | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 22,77672 € | 22.776,72 € |
| Unit Price without VAT: | 22,77672 € |
|---|---|
| Unit Price with VAT: | 27,10430 € |

