
684/2 BK038 | |
|---|---|
DigiKey Part Number | 684/2BK038-ND |
Manufacturer | |
Manufacturer Product Number | 684/2 BK038 |
Description | CABLE MOD COIL 6COND BLACK 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Conductor Modular Coil Cable Black 10' (3.05m) |
Datasheet | Datasheet |
Category | Wire Gauge 23 AWG |
Manufacturer Alpha Wire | Conductor Strand 21/36 |
Packaging Bulk | Jacket (Insulation) Material Neoprene |
Part Status Active | Coil Diameter 1.125" (28.58mm) |
Cable Type Coil | Operating Temperature -20°C ~ 60°C |
Number of Conductors 6 | Voltage 300 V |
Length - Coil Retracted 2.00' (0.61m) | Current 1 A |
Length - Coil Extended 10' (3.05m) | Conductor Material Copper, Tinned |
Jacket Color Black | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 293,03120 € | 29.303,12 € |
| Unit Price without VAT: | 293,03120 € |
|---|---|
| Unit Price with VAT: | 348,70713 € |

