
6831 YL001 | |
|---|---|
DigiKey Part Number | 6831YL001-ND |
Manufacturer | |
Manufacturer Product Number | 6831 YL001 |
Description | HOOK-UP STRND 10AWG YELLOW 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 19/23 Yellow 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/23 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.147" (3.73mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.709,11000 € | 1.709,11 € |
| Unit Price without VAT: | 1.709,11000 € |
|---|---|
| Unit Price with VAT: | 2.033,84090 € |







