
6829 YL005 | |
|---|---|
DigiKey Part Number | 6829YL005-ND |
Manufacturer | |
Manufacturer Product Number | 6829 YL005 |
Description | HOOK-UP STRND 14AWG YLW 100' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/27 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/27 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.095" (2.41mm) | |
Jacket (Insulation) Thickness | 0.012" (0.30mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,29000 € | 141,29 € |
| 2 | 134,39000 € | 268,78 € |
| 3 | 130,48667 € | 391,46 € |
| 5 | 125,70400 € | 628,52 € |
| 7 | 122,63143 € | 858,42 € |
| 10 | 119,44200 € | 1.194,42 € |
| 25 | 111,54800 € | 2.788,70 € |
| 50 | 105,85280 € | 5.292,64 € |
| 100 | 104,92690 € | 10.492,69 € |
| Unit Price without VAT: | 141,29000 € |
|---|---|
| Unit Price with VAT: | 168,13510 € |







