15 AWG Hook-Up Wire 19/28 Green 300V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6828 GR001

DigiKey Part Number
6828GR001-ND
Manufacturer
Manufacturer Product Number
6828 GR001
Description
HOOK-UP STRND 15AWG GREEN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
15 AWG Hook-Up Wire 19/28 Green 300V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/28
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.083" (2.11mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
300V
Operating Temperature
-40°C ~ 110°C
Jacket Color
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5.0000,82736 €4.136,80 €
Unit Price without VAT:0,82736 €
Unit Price with VAT:0,98456 €
Alternate Color
HOOK-UP STRND 15AWG BLACK
In-Stock: 0
Unit Price: 0,82736 €
HOOK-UP STRND 15AWG BLUE
In-Stock: 0
Unit Price: 0,82736 €
HOOKUP STRND 15AWG GREEN/YELLOW
In-Stock: 0
Unit Price: 0,69162 €
HOOK-UP STRND 15AWG RED
In-Stock: 0
Unit Price: 0,82736 €
HOOK-UP STRND 15AWG WHITE
In-Stock: 0
Unit Price: 0,69162 €
Alternate Length
HOOK-UP STRND 15AWG GRN 100'
In-Stock: 1
Unit Price: 123,53000 €