17 AWG Hook-Up Wire 19/30 Brown 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6826 BR005

DigiKey Part Number
6826BR005-ND
Manufacturer
Manufacturer Product Number
6826 BR005
Description
HOOK-UP STRND 17AWG BRN 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17 AWG Hook-Up Wire 19/30 Brown 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.066" (1.68mm)
Series
Jacket (Insulation) Thickness
0.008" (0.20mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-40°C ~ 110°C
Wire Gauge
Jacket Color
Conductor Strand
19/30
Base Product Number
Conductor Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Spool
QuantityUnit PriceExt Price
187,88000 €87,88 €
283,61000 €167,22 €
381,19333 €243,58 €
578,23800 €391,19 €
776,33857 €534,37 €
1074,36700 €743,67 €
Manufacturers Standard Package
Unit Price without VAT:87,88000 €
Unit Price with VAT:104,57720 €
Alternate Color
HOOK-UP STRND 17AWG BLACK
In-Stock: 100
Unit Price: 1,24810 €
HOOK-UP STRND 17AWG BLUE
In-Stock: 0
Unit Price: 1,24810 €
HOOK-UP STRND 17AWG GRN 100'
In-Stock: 2
Unit Price: 87,88000 €
HOOK-UP STRND 17AWG GRN/YLW 100'
In-Stock: 1
Unit Price: 127,36000 €
HOOK-UP STRND 17AWG ORG 100'
In-Stock: 1
Unit Price: 84,50000 €
Alternate Length
HOOK-UP STRND 17AWG BRN 1000'
In-Stock: 0
Unit Price: 350,67600 €