
6825 GR001 | |
|---|---|
DigiKey Part Number | 6825GR001-ND |
Manufacturer | |
Manufacturer Product Number | 6825 GR001 |
Description | HOOK-UP STRND 18AWG GRN 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 19/0.0092" Green 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0092" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.062" (1.57mm) | |
Jacket (Insulation) Thickness | 0.008" (0.20mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | -40°C ~ 110°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 364,00000 € | 364,00 € |
| 2 | 346,03500 € | 692,07 € |
| 3 | 335,86667 € | 1.007,60 € |
| 5 | 323,39800 € | 1.616,99 € |
| 7 | 315,38714 € | 2.207,71 € |
| 10 | 307,07000 € | 3.070,70 € |
| Unit Price without VAT: | 364,00000 € |
|---|---|
| Unit Price with VAT: | 433,16000 € |







