Similar

67250 GY033 | |
|---|---|
DigiKey Part Number | 216-67250GY033-ND |
Manufacturer | |
Manufacturer Product Number | 67250 GY033 |
Description | HOOK-UP STRND 14AWG G/Y 328.1' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 140/0.0063" Green, Yellow Stripe 600V 328.1' (100.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 328.1' (100.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 140/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39114 189100 | Belden Inc. | 200 | BEL3549-100-ND | 3,42130 € | Similar |




