
67250 BL321 | |
|---|---|
DigiKey Part Number | 216-67250BL321-ND |
Manufacturer | |
Manufacturer Product Number | 67250 BL321 |
Description | HOOK-UP STRND 14AWG BLUE 164' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 140/0.0063" Blue 600V 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.107" (2.72mm) |
Series | Jacket (Insulation) Thickness 0.012" (0.30mm) |
Packaging Spool | Length 164.0' (50.0m) |
Part Status Obsolete | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 140/0.0063" | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 39114 013100 | Belden Inc. | 0 | BEL3548-100-ND | 3,26740 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 125,06000 € | 125,06 € |
| 2 | 118,96500 € | 237,93 € |
| Unit Price without VAT: | 125,06000 € |
|---|---|
| Unit Price with VAT: | 148,82140 € |



