10 AWG Hook-Up Wire 105/30 Yellow 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6719 YL001

DigiKey Part Number
6719YL001-ND
Manufacturer
Manufacturer Product Number
6719 YL001
Description
HOOK-UP STRND 10AWG YELLOW 1000'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/30 Yellow 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/30
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.144" (3.66mm)
Jacket (Insulation) Thickness
0.012" (0.30mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-40°C ~ 105°C
Jacket Color
Ratings
UL Style 11028
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12.181,33000 €2.181,33 €
Manufacturers Standard Package
Unit Price without VAT:2.181,33000 €
Unit Price with VAT:2.595,78270 €
Alternate Color
HOOK-UP STRND 10AWG BLACK 1000'
In-Stock: 10
Unit Price: 1.505,12000 €
HOOK-UP STRND 10AWG BLUE 1000'
In-Stock: 0
Unit Price: 1.505,12000 €
HOOK-UP STRND 10AWG BROWN 1000'
In-Stock: 0
Unit Price: 1.505,12000 €
HOOK-UP STRND 10AWG GREEN 1000'
In-Stock: 1
Unit Price: 1.505,12000 €
HOOK-UP STRND 10AWG GRN/YW 1000'
In-Stock: 9
Unit Price: 1.505,12000 €
Alternate Length
HOOK-UP STRND 10AWG YELLOW 100'
In-Stock: 0
Unit Price: 322,58000 €